896-044-520-112

Heilind Number:EDA896-044-520-112
Manufacturer:EDAC
Manufacturer Number:896-044-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-112

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure reliable power delivery at up to 3A. With a single row of 44 positions and a pitch of .125 inches, they offer seamless integration into your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the quality of these black connectors to provide secure and efficient board-to-board connections in any project.