896-044-520-202

Heilind Number:EDA896-044-520-202
Manufacturer:EDAC
Manufacturer Number:896-044-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a high amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows of 44 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component, guaranteed to deliver quality and efficiency.