896-044-520-203

Heilind Number:EDA896-044-520-203
Manufacturer:EDAC
Manufacturer Number:896-044-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-203

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 44 copper alloy contacts, they provide secure and efficient power transmission, rated for up to 3 A. Featuring a standard .125-inch pitch and .2-inch row spacing, they ensure seamless integration on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic assembly projects. Choose straight mount orientation for easy installation. Elevate your connectivity game with these essential components.