896-044-520-208

Heilind Number:EDA896-044-520-208
Manufacturer:EDAC
Manufacturer Number:896-044-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-208

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. These black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With two rows and 44 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material and .125-inch pitch guarantee secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their straight mount orientation for easy installation and long-lasting connectivity. Elevate your PCB connections with these cutting-edge Card Edge Connectors.