896-044-520-604

Heilind Number:EDA896-044-520-604
Manufacturer:EDAC
Manufacturer Number:896-044-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 44 positions, they offer ample connectivity for a variety of applications. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for high-performance systems. Whether you're building computers, industrial equipment, or telecommunications devices, these black connectors are a must-have for your project. Trust in their straight mount orientation and 3A amperage rating for seamless functionality. Upgrade your connectivity solutions today with these essential components.