896-044-520-607

Heilind Number:EDA896-044-520-607
Manufacturer:EDAC
Manufacturer Number:896-044-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-607

Detailed Description

Enhance your high-temperature electronic connections with our sleek Black Card Edge Connectors. Designed for optimal performance, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout, they offer 44 positions for seamless board-to-board connectivity. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precision applications. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding environments. Elevate your PCB connections with these top-of-the-line connectors.