896-044-520-612

Heilind Number:EDA896-044-520-612
Manufacturer:EDAC
Manufacturer Number:896-044-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-612

Detailed Description

Enhance your high-temperature connectivity with these black Card Edge Connectors. Engineered for durability and performance, these connectors feature a single row of 44 positions with a pitch of .125 inches, ensuring seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee reliable conductivity in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and compact design make them easy to integrate, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.