896-044-520-803

Heilind Number:EDA896-044-520-803
Manufacturer:EDAC
Manufacturer Number:896-044-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-803

Detailed Description

Introducing our high-performance High Temp Card Edge Connectors, designed for seamless and reliable board-to-board connections. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also ensure optimal safety in high-temperature environments. With a 2-row configuration and 44 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our innovative technology to power your connectivity needs.