896-044-520-804

Heilind Number:EDA896-044-520-804
Manufacturer:EDAC
Manufacturer Number:896-044-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-804

Detailed Description

Experience seamless and reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high temperature resistance and long-lasting durability. With a copper alloy contact material and a pitch of .125 inches, they provide secure and efficient connections for your applications. The two rows with a spacing of .2 inches offer versatility for various PCB configurations, while the straight mount orientation makes installation straightforward. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for use in harsh industrial settings. Trust in our quality products to meet your connectivity needs with precision and reliability.