896-044-520-807

Heilind Number:EDA896-044-520-807
Manufacturer:EDAC
Manufacturer Number:896-044-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-807

Detailed Description

Enhance your PCB connectivity with these Black High Temp Card Edge Connectors. Designed for reliable performance in high-temperature environments, they feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of handling up to 3 A of current. With 44 positions spread across two rows, these connectors offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing ensure precise mating with compatible boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial environments. The straight mount orientation simplifies installation, making these connectors a versatile and essential component for your PCB projects.