896-044-520-808

Heilind Number:EDA896-044-520-808
Manufacturer:EDAC
Manufacturer Number:896-044-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 44 positions, they provide ample connectivity for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where high temperatures and performance reliability are crucial. Choose straight mount orientation for easy installation on your boards. Elevate your connectivity solutions with these robust and efficient Card Edge Connectors.