896-044-521-108

Heilind Number:EDA896-044-521-108
Manufacturer:EDAC
Manufacturer Number:896-044-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-108

Detailed Description

Enhance your high-temperature PCB connections with these sleek black Card Edge Connectors. Designed for optimal performance, they boast a robust amperage rating of 3A, ensuring reliable power delivery. Crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors offer durability and fire resistance. With a single row layout and 44 positions, they provide ample connectivity in a compact design. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your PCB setup with these high-quality connectors.