896-044-521-201

Heilind Number:EDA896-044-521-201
Manufacturer:EDAC
Manufacturer Number:896-044-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-201

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperature environments. With a 2-row configuration and a total of 44 positions, they offer ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your projects. Upgrade your connectivity game with these top-of-the-line components.