896-044-521-203

Heilind Number:EDA896-044-521-203
Manufacturer:EDAC
Manufacturer Number:896-044-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-203

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme conditions. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee seamless connectivity. Offering two rows of 44 positions each with a pitch of .125 inches, these connectors facilitate efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various PCB connectivity needs. Upgrade your setup with these high-performance connectors for seamless board-to-board connections.