896-044-521-207

Heilind Number:EDA896-044-521-207
Manufacturer:EDAC
Manufacturer Number:896-044-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors offer a seamless link between boards, boasting a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a sleek black finish and durable construction, they not only provide a secure connection but also add a touch of sophistication to your setup. Featuring two rows and 44 positions, these connectors ensure efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial applications. Trust in our Card Edge Connectors to streamline your PCB connections with precision and durability.