896-044-521-208

Heilind Number:EDA896-044-521-208
Manufacturer:EDAC
Manufacturer Number:896-044-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-208

Detailed Description

Introducing our high temperature card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors are not only durable but also visually appealing. Each connector can handle up to 3A of power, making them suitable for a wide range of applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures fire safety compliance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide secure and efficient connectivity. With 44 positions available, these connectors offer ample room for your PCB needs. Designed for straight mount orientation, they are easy to install and use. Operating at temperatures ranging from -40 to 105°C, they guarantee reliable performance even in extreme conditions. Trust in our card edge connectors for seamless board-to-board connections in your electronic projects.