896-044-521-602

Heilind Number:EDA896-044-521-602
Manufacturer:EDAC
Manufacturer Number:896-044-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-602

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row configuration and 44 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage rating meets power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature settings. Whether for industrial or commercial use, our connectors offer a dependable solution for your board-to-board PCB connections.