896-044-521-603

Heilind Number:EDA896-044-521-603
Manufacturer:EDAC
Manufacturer Number:896-044-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-603

Detailed Description

Upgrade your high-temperature connectivity with these advanced Card Edge Connectors, designed for top performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors offer reliable power transmission at an amperage of 3A. With a single row layout and a total of 44 positions, they provide seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for robust and efficient electronic systems. Trust in their quality and performance for all your connectivity needs.