896-044-521-604

Heilind Number:EDA896-044-521-604
Manufacturer:EDAC
Manufacturer Number:896-044-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-604

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row housing 44 copper alloy contacts, each capable of conducting up to 3A of power, they provide reliable connectivity for your electronic devices. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they ensure compatibility with a wide range of PCB layouts. Their straight mount orientation offers easy installation, while their operating temperature range of -40 to 105°C makes them suitable for even the harshest environments. Upgrade your PCB connections with these high-quality Card Edge Connectors, a must-have for any electronics enthusiast or professional.