896-044-521-607

Heilind Number:EDA896-044-521-607
Manufacturer:EDAC
Manufacturer Number:896-044-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-607

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 3 A, they provide efficient power transmission for your applications. The copper alloy contact material and 44 positions guarantee secure and stable connections. Perfect for PCB assemblies, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Choose our Card Edge Connectors for a seamless and dependable connectivity solution.