896-044-521-612

Heilind Number:EDA896-044-521-612
Manufacturer:EDAC
Manufacturer Number:896-044-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-612

Detailed Description

Upgrade your high-temperature PCB connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row housing 44 copper alloy contacts, each capable of handling up to 3A, these connectors ensure reliable power transmission. Their .125-inch pitch and .2-inch row spacing allow for easy installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent connectivity. Choose these connectors for seamless and efficient board-to-board connections in your electronic projects.