896-044-521-802

Heilind Number:EDA896-044-521-802
Manufacturer:EDAC
Manufacturer Number:896-044-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-802

Detailed Description

Enhance your industrial operations with our High Temp Card Edge Connectors, designed for seamless connectivity in high-temperature environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both style and performance. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power transmission with an amperage rating of 3A. The 44 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the PCB and electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.