896-044-521-803

Heilind Number:EDA896-044-521-803
Manufacturer:EDAC
Manufacturer Number:896-044-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-803

Detailed Description

Enhance connection reliability in high-temperature environments with these black High Temp Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power delivery at a maximum amperage of 3 A. With a double-row configuration and a total of 44 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing make for easy assembly, while the straight mount orientation simplifies integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. Elevate your connectivity solutions with this essential component.