896-044-521-807

Heilind Number:EDA896-044-521-807
Manufacturer:EDAC
Manufacturer Number:896-044-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and 44 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on industrial machinery or consumer electronics, these connectors, with a 3A amperage rating, are perfect for high-power applications. Their straight mount orientation makes installation a breeze, saving you time and effort. Trust in our connectors to provide the secure and stable connections your projects demand. Elevate your PCB designs with these essential components, ensuring optimal performance and longevity.