896-044-521-808

Heilind Number:EDA896-044-521-808
Manufacturer:EDAC
Manufacturer Number:896-044-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-808

Detailed Description

Enhance your high-temperature connectivity with our versatile Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a dual-row configuration and 44 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in their straight mount orientation for easy installation, making them a crucial component for your PCB assembly needs. Elevate your connectivity experience with these Black Card Edge Connectors.