896-044-521-812

Heilind Number:EDA896-044-521-812
Manufacturer:EDAC
Manufacturer Number:896-044-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-521-812

Detailed Description

Enhance your high-temperature performance with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 44 positions, they offer seamless connectivity for your PCB setups. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is key. Choose straight mount orientation for a streamlined setup. Elevate your connectivity with our top-of-the-line Card Edge Connectors.