896-044-522-101

Heilind Number:EDA896-044-522-101
Manufacturer:EDAC
Manufacturer Number:896-044-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-101

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both high performance and safety. Featuring a single row layout with 44 positions, they offer seamless connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for both industrial and commercial use. Whether you need to connect boards straight or at an angle, our Card Edge Connectors provide the perfect solution for your connectivity needs. Trust in our quality products to deliver exceptional performance every time.