896-044-522-102

Heilind Number:EDA896-044-522-102
Manufacturer:EDAC
Manufacturer Number:896-044-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a single row layout with 44 positions, ensuring seamless integration into your circuitry. Crafted with precision, they boast UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for a perfect fit. Suitable for high-temperature environments, they can operate flawlessly in a wide range from -40 to 105 °C. Whether for industrial or commercial applications, these connectors guarantee durability and efficiency in every connection. Elevate your PCB design with our cutting-edge Card Edge Connectors.