896-044-522-107

Heilind Number:EDA896-044-522-107
Manufacturer:EDAC
Manufacturer Number:896-044-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-107

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With a single row layout and 44 positions, they offer efficient board-to-board connectivity. The copper alloy contact material guarantees durable and low-resistance connections, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and electronic devices where reliability is paramount. Upgrade your connectivity solutions with our cutting-edge card edge connectors.