896-044-522-108

Heilind Number:EDA896-044-522-108
Manufacturer:EDAC
Manufacturer Number:896-044-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a single row configuration with 44 positions, perfect for seamless board-to-board PCB connectivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise and secure mounting is guaranteed. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. Get ready to elevate your connectivity standards with these essential components.