896-044-522-202

Heilind Number:EDA896-044-522-202
Manufacturer:EDAC
Manufacturer Number:896-044-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-202

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board connections in electronic systems. Designed for optimal performance in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a rated amperage of 3 A and high-quality copper alloy contacts, they guarantee efficient power transmission. The dual-row layout with 44 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, offers ample connectivity options. Suitable for a wide range of applications, these connectors maintain stable performance even in extreme temperatures, with an operating range of -40 to 105°C. Trust in our reliable Card Edge Connectors for seamless integration and dependable functionality in your electronic projects.