896-044-522-203

Heilind Number:EDA896-044-522-203
Manufacturer:EDAC
Manufacturer Number:896-044-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With two rows and a total of 44 positions, they offer ample connectivity for your application. The Copper Alloy contact material and .125-inch pitch guarantee secure and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Trust in our high-quality Board To Board PCB Connectors to streamline your connectivity needs.