896-044-522-204

Heilind Number:EDA896-044-522-204
Manufacturer:EDAC
Manufacturer Number:896-044-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-204

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for lasting performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a dual-row configuration and 44 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and electronic projects. Whether for board-to-board or board-to-cable connections, trust in our high-quality connectors to meet your connectivity needs.