896-044-522-208

Heilind Number:EDA896-044-522-208
Manufacturer:EDAC
Manufacturer Number:896-044-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-208

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board connections in electronic devices. Designed for optimal performance in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission up to 3A. With a pitch of .125 inches and a total of 44 positions in 2 rows, they offer seamless integration into PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent functionality even in challenging conditions. Suitable for a variety of applications, they are a must-have for any electronics project requiring robust and dependable connectivity.