896-044-522-212

Heilind Number:EDA896-044-522-212
Manufacturer:EDAC
Manufacturer Number:896-044-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-212

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in challenging environments. With a dual-row configuration and 44 positions, they offer ample connectivity options for your PCB applications. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate seamless integration into your circuitry setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial settings. Choose straight mount orientation for easy installation. Trust in our high-quality connectors to deliver consistent performance and longevity, meeting your connectivity needs with precision. Elevate your electronic designs with these essential components.