896-044-522-602

Heilind Number:EDA896-044-522-602
Manufacturer:EDAC
Manufacturer Number:896-044-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-602

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connectors, essential components for seamless PCB connectivity. Designed in sleek black with a single row layout, these connectors ensure optimal performance in demanding environments. With a low amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee safe and reliable operation. Crafted with precision, the connectors feature copper alloy contacts and a .125-inch pitch, facilitating efficient data transfer. With 44 positions available, they offer ample connectivity options for your application. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of industrial settings. Elevate your PCB assembly with these high-quality connectors, ideal for Board to Board and Card Edge connections.