896-044-522-603

Heilind Number:EDA896-044-522-603
Manufacturer:EDAC
Manufacturer Number:896-044-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-603

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power transmission with an amperage of 3A. With a single row configuration and 44 positions, they offer efficient data transfer on PCBs. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide a precise and secure fit for seamless integration. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105°C, making them ideal for use in both extreme heat and cold. Elevate your connectivity solutions with these high-performance Card Edge Connectors.