896-044-522-608

Heilind Number:EDA896-044-522-608
Manufacturer:EDAC
Manufacturer Number:896-044-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are built to withstand high temperatures and deliver reliable power transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring a single row configuration with 44 positions, these connectors ensure seamless board-to-board connections. The contact material, a high-quality Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with our high-quality Card Edge Connectors.