896-044-522-612

Heilind Number:EDA896-044-522-612
Manufacturer:EDAC
Manufacturer Number:896-044-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-612

Detailed Description

Upgrade your high-temperature applications with these sleek Black Card Edge Connectors. With a high amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable performance even in the harshest environments. The Copper Alloy contact material and 44 positions guarantee seamless connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial setups requiring robust board-to-board connections. Trust in their straight mount orientation for easy installation, making them a vital component in your electronic assembly arsenal. Elevate your connectivity game with these High Temp Card Edge Connectors.