896-044-522-802

Heilind Number:EDA896-044-522-802
Manufacturer:EDAC
Manufacturer Number:896-044-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh conditions. With a 3A amperage rating and copper alloy contact material, they provide secure power transmission. The two-row design with 44 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Choose straight mount orientation for seamless installation. Trust in our connectors to deliver superior performance and longevity in your projects.