896-044-522-804

Heilind Number:EDA896-044-522-804
Manufacturer:EDAC
Manufacturer Number:896-044-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a double-row layout and 44 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors are perfect for various applications. Operating seamlessly between -40 and 105°C, they meet the demands of diverse industries. Upgrade your connectivity solutions today with these robust and high-performing Card Edge Connectors.