896-044-522-807

Heilind Number:EDA896-044-522-807
Manufacturer:EDAC
Manufacturer Number:896-044-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-807

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding applications. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure durability and reliability. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 44 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, these connectors are perfect for industrial or commercial use. Choose straight mount orientation for seamless installation. Elevate your PCB assembly with our top-of-the-line card edge connectors.