896-044-522-812

Heilind Number:EDA896-044-522-812
Manufacturer:EDAC
Manufacturer Number:896-044-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-522-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connectivity. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable electrical conductivity. The dual row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 44 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where high temperatures are a concern. Trust in our connectors to deliver optimal performance, even in the harshest conditions.