896-044-526-103

Heilind Number:EDA896-044-526-103
Manufacturer:EDAC
Manufacturer Number:896-044-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-103

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are designed to withstand extreme environments. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and efficient connections. The single-row design with 44 positions offers ample space for your PCB connections. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial settings. Streamline your board-to-board connections with our high-quality, straight-mount Card Edge Connectors.