896-044-526-107

Heilind Number:EDA896-044-526-107
Manufacturer:EDAC
Manufacturer Number:896-044-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 44 positions, they offer seamless PCB-to-PCB connectivity. The contact material, crafted from Copper Alloy, ensures reliable power transmission with an amperage of 3A. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them the perfect choice for your connectivity needs. Trust in our high-quality connectors to deliver consistent performance and longevity.