896-044-526-108

Heilind Number:EDA896-044-526-108
Manufacturer:EDAC
Manufacturer Number:896-044-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal durability. With a single row configuration and .125-inch pitch, they offer seamless integration for 44 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with this essential component.