896-044-526-112

Heilind Number:EDA896-044-526-112
Manufacturer:EDAC
Manufacturer Number:896-044-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-112

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Featuring a single row design with 44 positions, these connectors ensure seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability even in harsh environments. The Copper Alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic systems. Trust in our quality products for secure and efficient connectivity in every project.