896-044-526-203

Heilind Number:EDA896-044-526-203
Manufacturer:EDAC
Manufacturer Number:896-044-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-203

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance, they feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With a 2-row configuration and 44 positions, these connectors offer ample connectivity options. The Copper Alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors.