896-044-526-204

Heilind Number:EDA896-044-526-204
Manufacturer:EDAC
Manufacturer Number:896-044-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 44 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of 0.125 inches and a row spacing of 0.2 inches, precise alignment is easily achieved. These connectors are built to withstand extreme temperatures, with an operating range from -40 to 105°C, making them suitable for a wide range of industries. Whether you're working in telecommunications, industrial automation, or aerospace, our High Temperature Card Edge Connectors provide the perfect solution for your connectivity needs. Upgrade your systems today with these high-performance connectors.