896-044-526-207

Heilind Number:EDA896-044-526-207
Manufacturer:EDAC
Manufacturer Number:896-044-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-526-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row layout and a total of 44 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Thanks to a pitch of .125 inches and a row spacing of .2 inches, installation is a breeze. Whether you require straight or right-angle mounting, these connectors can accommodate your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and high-heat environments. Trust in our Card Edge Connectors to deliver seamless and reliable connections for your PCB projects.